Schneider 750XCXH-12D technical specifications.
| Approvals | cULus |
| Coil Current | 100mA |
| Coil Power | 2W |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Current Rating | 10A |
| Depth | 50.3mm |
| Height | 36.6mm |
| Length | 40.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket, Plug-In |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 300V |
| Width | 34.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XCXH-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
