Schneider 750XCXRM4L-24A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Resistance | 72R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Gold |
| Current Rating | 10A |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XCXRM4L-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.