Sign in to ask questions about the Schneider 782XBXM4L-48D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 782XBXM4L-48D technical specifications.
| Coil Resistance | 2.6kR |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Power Consumption | 45mW |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXM4L-48D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.