
This 12V coil relay has a 3A contact current rating and a 240V voltage rating. It features a 4PDT throw configuration and a silver contact material. The relay is rated for 3A and has a maximum operating temperature of 55°C. It is approved for use in CSA, CE, cULus, and TUV applications.
Schneider 782XDX1C-12D technical specifications.
| Approvals | CSA, CE, cULus, TUV |
| Package/Case | 120 |
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 0.079inch |
| Height | 35.5mm |
| Length | 1.397inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDX1C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
