
This 4PDT power relay offers a 3A contact current rating with silver/gold contact material for enhanced performance. Featuring a 12V DC coil voltage, 75mA coil current, and 160Ω coil resistance, it operates with 900mW coil power. The relay supports general purpose applications, with approvals from UL, CSA, and CE. It boasts a long mechanical life of 10,000,000 hours and can switch up to 300V, with AC voltage ratings of 240V and DC voltage ratings of 30V. Designed for socket or plug-in mounting with solder termination, it operates within a temperature range of -40°C to 55°C.
Schneider 782XDX3M4L-12D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Current Rating | 3A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Power Consumption | 2.3W |
| Switching Voltage | 300V |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDX3M4L-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
