This general purpose relay from Schneider features a non-latching coil with a voltage rating of 24V DC and a power consumption of 1.2W. It has a contact current rating of 5A and a switching voltage of 300V AC. The relay is designed for socket, plug-in mounting and has a life expectancy of 100,000 hours. It is compliant with UL, CSA, and CE approvals and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 782XDXH2124D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 782XDXH2124D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 36.9mA |
| Coil Power | 1.2W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 0.157inch |
| Height | 26.9mm |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | 782X |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDXH2124D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
