General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Coil operates at 24VDC with a current draw of 61.85mA and 1.5W power consumption, boasting a coil resistance of 388 Ohms. Contacts rated for 15A at 28VDC, with a maximum AC voltage rating of 277V and DC voltage rating of 220V, and a switching voltage up to 300V. Silver contact material ensures reliable performance, with a mechanical life of 10,000,000 hours. Designed for socket or plug-in mounting with plug termination.
Schneider 784XDXC-24D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 784 |
| Coil Current | 61.85mA |
| Coil Power | 1.5W |
| Coil Resistance | 388R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 0.157inch |
| Height | 1.098inch |
| Length | 1.397inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 220V |
| Mount | Socket, Plug-In |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 784XDXC-24D to view detailed technical specifications.
No datasheet is available for this part.