DPDT Power Relay with 16A contact current rating, 120 Ohm coil resistance, and 1.4W coil power. Features a non-latching coil type and silver contact material. Rated for 277V AC and 28V DC maximum voltage, with a switching voltage of 300V. Socket mount with quick connect termination, suitable for general purpose applications. Operates within a temperature range of -40°C to 55°C and offers a mechanical life of 5,000,000 hours. Approvals include UL, CSA, and CE.
Schneider 785XBXC-12D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 100mA |
| Coil Power | 1.4W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 48.4mm |
| Height | 35.5mm |
| Length | 38.8mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 9.893V |
| Weight | 87g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 785XBXC-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.