Schneider 788XCXRC-12D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XCXRC-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.