
This general purpose relay is designed for use with 12V DC power and has a contact current rating of 6A. The relay features a 4PDT throw configuration and is terminated with a blade connector. It meets the requirements of CSA, CE, and cULus approvals, as well as TUV standards. The relay is mounted via a socket and has a coil resistance of 160 ohms.
Schneider 792XDXM4L-12D technical specifications.
| Approvals | CSA, CE, cULus, TUV |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Blade |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 792XDXM4L-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.