Schneider 861SSR210-DC-4 technical specifications.
| Depth | 65mm |
| Height | 90mm |
| Input Type | DC |
| Length | 17.6mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 861 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 861SSR210-DC-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.