Schneider 9001KA3G technical specifications.
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | KA |
| Termination | Screw |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KA3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.