Schneider 9001KA6 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 9001K, 9001SK |
| Termination | Screw |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.