The Schneider 9001KS11BH1 is a non-illuminated, 2-position knob actuator with a current rating of 10A and a voltage rating of 600V AC. It features a panel mount and a 70° index angle. The actuator is available in bulk packaging and is part of the 9001 series.
Sign in to ask questions about the Schneider 9001KS11BH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 9001KS11BH1 technical specifications.
| Actuator Type | KNOB TYPE |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Index Angle | 70° |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KS11BH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.