Sign in to ask questions about the Schneider 9001KS46BH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 9001KS46BH2 technical specifications.
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Index Angle | 70° |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9001 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KS46BH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.