Switch Hardware PILOTLIGHT 120VAC 30MM SK
Schneider 9001SKP1A31 technical specifications.
| Package/Case | 120 |
| Illumination Color | Orange |
| Mount | Panel |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKP1A31 to view detailed technical specifications.
No datasheet is available for this part.