
The 9001SKP1R31 is a 110V red LED module from Schneider, featuring a round lens and panel mount termination. It has an IP66 rating and meets NEMA standards. The module is available in a module package case and is part of the 9001 series.
Schneider 9001SKP1R31 technical specifications.
| Approvals | NEMA |
| Package/Case | Module |
| Color | Red |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round |
| Mount | Panel |
| Ratings | IP66 |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKP1R31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.