
SQUARE D BY SCHNEIDER ELECTRIC 9080GF6 TERMINAL BLOCK, FUSED, 18-10AWG, 13/32IN
Schneider 9080GF6 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
