
Contactors/Starters, Auxiliary Contact Kit, 1NO/1NC, 10A, 600V, Screw Clamp
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Mount | Screw |
| Number of Contacts | 2 |
| Series | CGT |
| Termination | Quick Connect |
| RoHS | Compliant |
