Schneider 9AS5A52-24 technical specifications.
| Application(s) | POWER |
| Coil Power | 2.8W |
| Coil Resistance | 500R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 27.3mm |
| Height | 27.7mm |
| Length | 50.22mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9AS5A52-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.