SCHNEIDER ELECTRIC ABL6TS40B Isolation Transformer, Phaseo Optimum, 400 VA, 1 x 230V, 1 x 400V, 24V, 1 A, ABL 6TS Series
Schneider ABL6TS40B technical specifications.
| Current Rating | 1A |
| Depth | 120mm |
| Length | 136mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 6.5kg |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ABL6TS40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.