
SCHNEIDER ELECTRIC ABT7PDU004B Isolation Transformer, Phaseo Universal, 40 VA, 1 x 230V, 1 x 400V, 2 x 24V, ABT7 PDU Series
Schneider ABT7PDU004B technical specifications.
| Depth | 108mm |
| Length | 87mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Weight | 1.4kg |
| Width | 104mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ABT7PDU004B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
