The ABT7PDU004G is a chassis mount power supply with two outputs. It operates within a frequency range of 47 to 63 Hz and has an operating temperature range of -20 to 60°C. The power supply measures 108mm in depth, 87mm in length, 104mm in width, and weighs 1.4kg. It is designed for chassis mounting.
Sign in to ask questions about the Schneider ABT7PDU004G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ABT7PDU004G technical specifications.
| Depth | 108mm |
| Length | 87mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Weight | 1.4kg |
| Width | 104mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ABT7PDU004G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.