
This chassis mount power supply has two outputs and operates within a temperature range of -20 to 60°C. It has a maximum operating frequency of 63Hz and a minimum of 47Hz. The supply measures 188mm in depth, 193mm in length, and 206mm in width, with a weight of 28kg.
Sign in to ask questions about the Schneider ABT7PDU250G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ABT7PDU250G technical specifications.
| Depth | 188mm |
| Length | 193mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Weight | 28kg |
| Width | 206mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ABT7PDU250G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
