
APC AP7900 POWER DISTRIBUTION UNIT, 24WAY, 12A, 12'
Schneider AP7900 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Current Rating | 12A |
| Length | 107.95mm |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP7900 to view detailed technical specifications.
No datasheet is available for this part.