Schneider AP9610 technical specifications.
| Package/Case | Module |
| Depth | 122mm |
| Height | 1.5inch |
| DC Rated Voltage | 27V |
| Weight | 140g |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP9610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
