Sign in to ask questions about the Schneider AP9823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider AP9823 technical specifications.
| Color | Grey |
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Gender | Male to Female |
| Length | 2m |
| Mount | Cable |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP9823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
