Schneider AP98274 technical specifications.
| Color | Grey |
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Gender | Male to Female |
| Weight | 3.527396oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider AP98274 to view detailed technical specifications.
No datasheet is available for this part.