Schneider ATV212WU55N4 technical specifications.
| Current Rating | 10.9A |
| Length | 340mm |
| Operating Supply Voltage | 480V |
| Output Current | 12A |
| Overall Depth | 208mm |
| Ratings | IP55 |
| Series | ALTIVAR 212 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV212WU55N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.