Schneider ATV21H075N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current Rating | 2.2A |
| Length | 130mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Overall Depth | 150mm |
| Ratings | IP20 |
| Series | ALTIVAR 21 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV21H075N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.