
The ATV312H018M2 is a 230V power supply with a current rating of 1.5A. It has a panel mount design and is rated for use in environments with an IP20 rating. The supply operates within a temperature range that is not specified in the provided data. Compliance includes UL, CSA, CE, IEC, and GOST approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 1.5A |
| Height | 145mm |
| Length | 145mm |
| Max Output Current | 1.5A |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 1.5A |
| Output Voltage | 240V |
| Overall Depth | 132mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ATV312 |
| Voltage Rating | 230V |
| Width | 72mm |
| RoHS | Compliant |
