
The ATV312H037M3 is a 230V AC/DC power supply with a current rating of 3.3A, operating supply voltage of 240V, and output voltage of 240V. It is approved by UL, CSA, CE, IEC, and GOST, and is compliant with RoHS regulations. The power supply is packaged in a 200-pin case and is designed for panel mounting. It has an operating temperature range and is rated for IP20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ATV312H037M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 3.3A |
| Length | 5.71inch |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 3.3A |
| Output Voltage | 240V |
| Overall Depth | 5.2inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | ATV312 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312H037M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
