
SCHNEIDER ELECTRIC ATV312H037N4 DRIVE, V/S, ATV312, 500V, 0,37KW, 3PH
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, GOST |
| Current Rating | 1.5A |
| Height | 143mm |
| Length | 143mm |
| Max Output Current | 1.5A |
| Max Output Voltage | 500V |
| Max Supply Voltage (AC) | 500V |
| Min Supply Voltage (AC) | 380V |
| Mount | Panel |
| Operating Supply Voltage | 500V |
| Output Current | 1.5A |
| Output Voltage | 500V |
| Overall Depth | 132mm |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ATV312 |
| Voltage Rating | 480V |
| Width | 152mm |
| RoHS | Compliant |
