The ATV312H055M2 is a 230V power supply with a maximum output current of 3.7A and a maximum output voltage of 240V. It has a panel mount design and is rated for IP20. The supply is available in a 200mm enclosure and meets various international safety standards including UL, CSA, CE, IEC, and GOST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ATV312H055M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 3.7A |
| Height | 145mm |
| Length | 145mm |
| Max Output Current | 3.7A |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 3.7A |
| Output Voltage | 240V |
| Overall Depth | 142mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ATV312 |
| Voltage Rating | 230V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312H055M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
