Motor Drives AC DRIVE 0.75HP 240V 3PHASE
Schneider ATV312H055M3 technical specifications.
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 3.7A |
| Length | 5.71inch |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 3.7A |
| Output Voltage | 240V |
| Overall Depth | 5.2inch |
| Ratings | IP20 |
| Series | ATV312 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312H055M3 to view detailed technical specifications.
No datasheet is available for this part.