The ATV312H075M3 power supply from Schneider features a 230V voltage rating and 4.8A current rating. It is designed for panel mounting and has an IP20 rating. The supply is approved to various international standards, including UL, CSA, CE, IEC, and GOST. It operates at 240V and has a depth of 5.2inch.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 4.8A |
| Length | 5.71inch |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 4.8A |
| Output Voltage | 240V |
| Overall Depth | 5.2inch |
| Ratings | IP20 |
| Series | ATV312 |
| Voltage Rating | 230V |
| RoHS | Compliant |
