Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ATV312H075N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, IEC, GOST |
| Current Rating | 2.3A |
| Height | 143mm |
| Length | 143mm |
| Max Output Current | 2.3A |
| Max Output Voltage | 500V |
| Max Supply Voltage (AC) | 500V |
| Min Supply Voltage (AC) | 380V |
| Mount | Panel |
| Operating Supply Voltage | 500V |
| Output Current | 2.3A |
| Output Voltage | 500V |
| Overall Depth | 132mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ATV312 |
| Voltage Rating | 480V |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312H075N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.