Sign in to ask questions about the Schneider ATV312HD15M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ATV312HD15M3 technical specifications.
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 66A |
| Length | 12.99inch |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 66A |
| Output Voltage | 240V |
| Overall Depth | 7.56inch |
| Ratings | IP20 |
| Series | ALTIVAR 312 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312HD15M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.