
The ATV312HU11N4 is a 500V AC power supply with a current rating of 3A. It has a panel mount design with dimensions of 143mm in height, 143mm in length, and 132mm in overall depth. The supply operates within a voltage range of 380V to 500V AC. It meets various international standards including UL, CSA, CE, IEC, and GOST. The device is rated for use in environments with an IP20 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ATV312HU11N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, IEC, GOST |
| Current Rating | 3A |
| Height | 143mm |
| Length | 143mm |
| Max Output Current | 3A |
| Max Output Voltage | 500V |
| Max Supply Voltage (AC) | 500V |
| Min Supply Voltage (AC) | 380V |
| Mount | Panel |
| Operating Supply Voltage | 500V |
| Output Current | 3A |
| Output Voltage | 500V |
| Overall Depth | 132mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ATV312 |
| Voltage Rating | 480V |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312HU11N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
