
The ATV312HU15M2 is a 230V AC power supply from Schneider with a current rating of 8A. It has a maximum output voltage of 240V and a maximum supply voltage of 240V AC. The supply is rated for operation between 200V and 240V AC. It has a panel mount design with a height of 143mm, length of 143mm, and a width of 107mm. The power supply is compliant with various international standards including UL, CSA, CE, IEC, and GOST, and has an IP20 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ATV312HU15M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 8A |
| Height | 143mm |
| Length | 143mm |
| Max Output Current | 8A |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 8A |
| Output Voltage | 240V |
| Overall Depth | 150mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ATV312 |
| Voltage Rating | 230V |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312HU15M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
