Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ATV312HU40M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 17.5A |
| Length | 7.24inch |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 17.5A |
| Output Voltage | 240V |
| Overall Depth | 5.98inch |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | ATV312 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312HU40M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
