Motor Drives ATV312 5HP 600V 3PHASE
Schneider ATV312HU40S6 technical specifications.
| Package/Case | 600 |
| Current Rating | 10.7A |
| Length | 142mm |
| Operating Supply Voltage | 600V |
| Overall Depth | 158mm |
| Ratings | IP21 |
| Series | ALTIVAR 312 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312HU40S6 to view detailed technical specifications.
No datasheet is available for this part.