
The ALTIVAR 312 is a panel mount device designed for use in a variety of applications. It has a current rating of 27.5 amperes and operates on a supply voltage of 240 volts. The device measures 6.77 inches in depth and 9.13 inches in length. It meets the IP20 rating for protection against solid objects and is approved for use in regions with certifications from UL, CSA, CE, IEC, and GOST.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 27.5A |
| Length | 9.13inch |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 27.5A |
| Output Voltage | 240V |
| Overall Depth | 6.77inch |
| Ratings | IP20 |
| Series | ALTIVAR 312 |
| Voltage Rating | 230V |
| RoHS | Compliant |
