The ALTIVAR 312 is a panel mount AC power module with a maximum output voltage of 500V and a maximum output current of 14.3A. It is rated for use with a supply voltage of 500V and has a current rating of 14.3A. The module is approved for use in various markets, including those with UL, CSA, CE, IEC, and GOST certifications. It has a height of 232mm, a length of 232mm, and a width of 180mm, with a depth of 170mm. The module is packaged in bulk and has an IP20 rating.
Sign in to ask questions about the Schneider ATV312HU55N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ATV312HU55N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, GOST |
| Current Rating | 14.3A |
| Height | 232mm |
| Length | 232mm |
| Max Output Current | 14.3A |
| Max Output Voltage | 500V |
| Max Supply Voltage (AC) | 500V |
| Min Supply Voltage (AC) | 380V |
| Mount | Panel |
| Operating Supply Voltage | 500V |
| Output Current | 14.3A |
| Output Voltage | 500V |
| Overall Depth | 170mm |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ALTIVAR 312 |
| Voltage Rating | 480V |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312HU55N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.