
The Schneider ALTIVAR 312 power supply is a panel mount design with a width of 180mm and a depth of 170mm. It is rated for 480V and has a maximum output current of 17A. The supply operates within a range of 380V to 500V AC and is approved for use in various regions, including those with UL, CSA, CE, IEC, and GOST certifications. Its overall length is 232mm and it has an IP20 rating. The supply's output voltage is 500V and its maximum output current is 17A.
Sign in to ask questions about the Schneider ATV312HU75N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ATV312HU75N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, GOST |
| Current Rating | 17A |
| Length | 232mm |
| Max Output Current | 17A |
| Max Output Voltage | 500V |
| Max Supply Voltage (AC) | 500V |
| Min Supply Voltage (AC) | 380V |
| Mount | Panel |
| Operating Supply Voltage | 500V |
| Output Current | 17A |
| Output Voltage | 500V |
| Overall Depth | 170mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ALTIVAR 312 |
| Voltage Rating | 480V |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312HU75N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
