Variable Frequency Drive, ATV312, 10 HP, 600V, 3 phases
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 600 |
| Current Rating | 11A |
| Frequency | 500Hz |
| Length | 180mm |
| Mount | Panel |
| Operating Supply Voltage | 600V |
| Overall Depth | 172mm |
| Ratings | IP21 |
| RoHS Compliant | Yes |
| Series | ALTIVAR 312 |
| RoHS | Compliant |