Schneider Electric ALTIVAR 31 Inverter Drive 2.2 kW with EMC Filter, 1-Phase In, 200 240 V, 21.9 A
Schneider ATV31CU22M2 technical specifications.
| Package/Case | 200 |
| Current Rating | 21.9A |
| Length | 340mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 208mm |
| Ratings | IP55 |
| Series | ALTIVAR 31 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATV31CU22M2 to view detailed technical specifications.
No datasheet is available for this part.