Motor Drives ATV32 1.5HP 480V 3PHASE
Schneider ATV32HU11N4 technical specifications.
| Current Rating | 3A |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Operating Supply Voltage | 500V |
| Ratings | IP31 |
| Reach SVHC Compliant | Unknown |
| Series | ALTIVAR 32 |
| RoHS | Compliant |
No datasheet is available for this part.