Sign in to ask questions about the Schneider ATV32HU15N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ATV32HU15N4 technical specifications.
| Current Rating | 4.1A |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Operating Supply Voltage | 500V |
| Ratings | IP31 |
| Reach SVHC Compliant | Unknown |
| Series | ALTIVAR 32 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV32HU15N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
