
Motor Drives 40HP,460V SPEED DRIVE ATV61
Schneider ATV61HD30N4Z technical specifications.
| Current Rating | 66A |
| Length | 550mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 230mm |
| Ratings | IP20 |
| Series | ALTIVAR 61 |
| RoHS | Not Compliant |
No datasheet is available for this part.
